-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH7102
|
Newark | Battery Charger, 240W, Desktop, Battery Charger Type:Desktop, Battery Technologies Supported:Lead Acid, Li-Ion, Supply Voltage:15V, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:Enc-240 Series, Plug Rohs Compliant: Yes |Mean Well ENC-240-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$108.9700 / $119.0900 | Buy Now |
DISTI #
1866-1617-ND
|
DigiKey | BATT CHARGER DESKTOP 12V 16A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$80.8404 / $87.4000 | Buy Now |
DISTI #
ENC-240-12
|
Avnet Americas | AC/DC Power Supply Single-OUT 14.4V 16A 230.4W - Boxed Product (Development Kits) (Alt: ENC-240-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$77.3000 / $87.4000 | Buy Now |
DISTI #
709-ENC-240-12
|
Mouser Electronics | Battery Chargers 14.4V 16A 240W Charger RoHS: Compliant | 14 |
|
$80.8400 / $87.4000 | Buy Now |
DISTI #
71007316
|
RS | Battery Charger, Bench Top, Desktop,240W,14.4V@16.7A, Lead Acid, Li-ion | MEAN WELL ENC-240-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7900 | RFQ |
|
Future Electronics | ENC-240 Series 230.4 W 12 V 16 A AC/DC Programmable Desktop Battery Charger RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$87.4000 / $91.7700 | Buy Now |
|
Onlinecomponents.com | Battery Charger - Bench Top - Desktop - 12V - 240W - 16A - 14.4V@16.7A - Lead Acid - Li-ion - Terminal Block. RoHS: Compliant |
13 In Stock |
|
$77.3000 / $87.4000 | Buy Now |
DISTI #
66354601
|
Verical | Battery Chargers 1-OUT 14.4V 16A 230.4W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 12 |
|
$103.9985 / $109.6612 | Buy Now |
DISTI #
77778335
|
Verical | Battery Chargers 1-OUT 14.4V 16A 230.4W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$115.6765 | Buy Now |
DISTI #
ENC-240-12
|
TME | Charger: for rechargeable batteries, 16A, 60÷170Ah, 13.8VDC, 91% Min Qty: 1 | 4 |
|
$77.3000 / $87.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ENC-240-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ENC-240-12
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |