There are no models available for this part yet.
Overview of ENC-180-24 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7343WBSTZ-RL | Analog Devices | Multiformat Video Encoder | |
ADV7343WBSTZ | Analog Devices | Multiformat Video Encoder | |
MC74F148N | Rochester Electronics LLC | Encoder, F/FAST Series, 8-Bit, TTL, PDIP16, PLASTIC, DIP-16 |
Price & Stock for ENC-180-24 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH7100
|
Newark | Battery Charger, 180W, Desktop, Battery Charger Type:Desktop, Battery Technologies Supported:Lead Acid, Li-Ion, Supply Voltage:30V, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:Enc-180 Series, Plug Rohs Compliant: Yes |Mean Well ENC-180-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$98.7700 / $104.5100 | Buy Now | |
DISTI #
1866-1615-ND
|
DigiKey | BATT CHARGER DESKTOP 24V 6A Min Qty: 1 Lead time: 12 Weeks Container: Box |
15 In Stock |
|
$71.7948 / $79.1500 | Buy Now | |
DISTI #
ENC-180-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 28.8V 6A 172.8W - Boxed Product (Development Kits) (Alt: ENC-180-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$68.0000 / $77.0000 | Buy Now | |
DISTI #
709-ENC-180-24
|
Mouser Electronics | Battery Chargers 28.8V 6A 180W Charger RoHS: Compliant | 10 |
|
$71.5700 / $77.7800 | Buy Now | |
DISTI #
71007314
|
RS | Battery Charger, Bench Top, Desktop, 180W, 28.8V@6.2A , Lead Acid, Li-ion | MEAN WELL ENC-180-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$79.9400 | RFQ | |
Future Electronics | ENC-180 Series 172.8 W 24 V 6 A AC/DC Programmable Desktop Battery Charger RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$77.0000 / $80.8500 | Buy Now | ||
Onlinecomponents.com | 180W Lead-Acid / Li-ion Battery Charger - 24 VDC - Programmable - Desktop RoHS: Compliant |
3 In Stock 6 Factory Stock |
|
$68.0000 / $77.0000 | Buy Now | ||
DISTI #
77347336
|
Verical | Programmable Desktop Type Battery Charger RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$97.8600 | Buy Now | |
DISTI #
51743145
|
Verical | Programmable Desktop Type Battery Charger RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 2 |
|
$88.4000 / $100.1000 | Buy Now | |
DISTI #
ENC-180-24
|
TME | Charger: for rechargeable batteries, 6A, 25÷65Ah, 27.6VDC, 92% Min Qty: 1 | 2 |
|
$70.4500 / $77.0000 | Buy Now |
CAD Models for ENC-180-24 by Mean Well
Part Data Attributes for ENC-180-24 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|