Part Details for ENA1P-C16-R00256L by Bourns Inc
Overview of ENA1P-C16-R00256L by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ENA1P-C16-R00256L
ENA1P-C16-R00256L CAD Models
ENA1P-C16-R00256L Part Data Attributes
|
ENA1P-C16-R00256L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENA1P-C16-R00256L
Bourns Inc
Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, COMPACT PACKAGE-5 | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | Tin (Sn) |
Alternate Parts for ENA1P-C16-R00256L
This table gives cross-reference parts and alternative options found for ENA1P-C16-R00256L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENA1P-C16-R00256L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENA1P-C16-R00256 | Rotary Position Encoder, COMPACT PACKAGE-5 | Bourns Inc | ENA1P-C16-R00256L vs ENA1P-C16-R00256 |