Part Details for ENA1J-B28-L00256 by Bourns Inc
Overview of ENA1J-B28-L00256 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENA1J-B28-L00256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-ENA1J-B28-L00256
|
Mouser Electronics | Encoders 256Cycle Axial RoHS: Not Compliant | 0 |
|
$34.0800 / $48.4900 | Order Now |
DISTI #
ENA1J-B28-L00256
|
Avnet Abacus | 6.35mm Size Shaft Rotary Optical Encoder 5-Pin (Alt: ENA1J-B28-L00256) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ENA1J-B28-L00256
|
Avnet Abacus | Encoder Optical, Incremental (Alt: ENA1J-B28-L00256) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ENA1J-B28-L00256
ENA1J-B28-L00256 CAD Models
ENA1J-B28-L00256 Part Data Attributes
|
ENA1J-B28-L00256
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ENA1J-B28-L00256
Bourns Inc
Rotary Position Encoder, COMPACT PACKAGE-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | COMPACT PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for ENA1J-B28-L00256
This table gives cross-reference parts and alternative options found for ENA1J-B28-L00256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENA1J-B28-L00256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ENA1J-B28-L00256L | Bourns Inc | Check for Price | Rotary Position Encoder, ROHS COMPLIANT, COMPACT PACKAGE-5 | ENA1J-B28-L00256 vs ENA1J-B28-L00256L |