Part Details for EN6360QI by Intel Enpirion Power Solutions
Overview of EN6360QI by Intel Enpirion Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN6360QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 36 |
|
RFQ |
Part Details for EN6360QI
EN6360QI CAD Models
EN6360QI Part Data Attributes
|
EN6360QI
Intel Enpirion Power Solutions
Buy Now
Datasheet
|
Compare Parts:
EN6360QI
Intel Enpirion Power Solutions
Switching Regulator, Voltage-mode, 8A, 1500kHz Switching Freq-Max, ROHS COMPLIANT, QFN-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ENPIRION INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, QFN-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Enpirion | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 6.1 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N68 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC68,.31X.43,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for EN6360QI
This table gives cross-reference parts and alternative options found for EN6360QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN6360QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN6360QI | Switching Regulator, Voltage-mode, 8A, 1500kHz Switching Freq-Max, 8 X 11 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-68 | Altera Corporation | EN6360QI vs EN6360QI |
EN6360QI | Switching Regulator, Voltage-mode, 8A, 1500kHz Switching Freq-Max, 8 X 11 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-68 | Intel Corporation | EN6360QI vs EN6360QI |