-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 3A, 2300kHz Switching Freq-Max, 7 X 4 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-38
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2862-1-ND
|
DigiKey | DC DC CONVERTER 0.6-6.285V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2267 In Stock |
|
$43.4700 / $54.3600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 3A, 2300KHZ SWITCHING FREQ-MAX | 1780 |
|
$23.2500 / $30.2250 | Buy Now |
|
Ameya Holding Limited | EN6337QI Series 3 A Voltage Mode Synchronous Buck PWM DC-DC Converter - QFN-38 | 452 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN6337QI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EN6337QI
Intel Corporation
Switching Regulator, Voltage-mode, 3A, 2300kHz Switching Freq-Max, 7 X 4 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-38
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFN-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6.285V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC38,.16X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for EN6337QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN6337QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN6337QI | Switching Regulator, Voltage-mode, 2300kHz Switching Freq-Max, 7 X 4 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-38 | Altera Corporation | EN6337QI vs EN6337QI |