-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 2200kHz Switching Freq-Max, 4 X 5 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-30
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27530698
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V to 3.3V 1A 30-Pin QFN EP Cut Tape Automotive AEC-Q100 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 2217 | Americas - 11000 |
|
$3.9000 / $40.3200 | Buy Now |
DISTI #
69730761
|
Verical | Module DC-DC 1-OUT 0.6V to 3.3V 1A 30-Pin QFN EP Cut Tape Automotive AEC-Q100 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2217 | Americas - 11000 |
|
$3.9000 / $40.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN6310QA
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EN6310QA
Intel Corporation
Switching Regulator, Voltage-mode, 2200kHz Switching Freq-Max, 4 X 5 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | QFN-30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 3.3 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N30 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |