Part Details for EN5395QI by Altera Corporation
Overview of EN5395QI by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for EN5395QI
EN5395QI CAD Models
EN5395QI Part Data Attributes
|
EN5395QI
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EN5395QI
Altera Corporation
Switching Regulator, Voltage-mode, 9A, PQCC58
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | QCCN, LCC58,.39X.47,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PQCC-N58 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 58 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC58,.39X.47,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for EN5395QI
This table gives cross-reference parts and alternative options found for EN5395QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN5395QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN5395QI | Switching Regulator/Controller, Voltage-mode, 5000kHz Switching Freq-Max, 10 X 12 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-58 | Intel Enpirion Power Solutions | EN5395QI vs EN5395QI |
EN5395QI | Switching Regulator, Voltage-mode, 9A, PQCC58 | Intel Corporation | EN5395QI vs EN5395QI |