Part Details for EN5394QI by Intel Corporation
Overview of EN5394QI by Intel Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for EN5394QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27530696
|
Arrow Electronics | Conv DC-DC 2.4V to 6.6V Synchronous Step Down Single-Out 0.6V 9A 30W 68-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 2248 | Americas - 17500 |
|
$64.3500 / $152.2800 | Buy Now |
DISTI #
V72:2272_07405468
|
Arrow Electronics | Conv DC-DC 2.4V to 6.6V Synchronous Step Down Single-Out 0.6V 9A 30W 68-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1387 |
|
$153.8000 / $162.6100 | Buy Now |
DISTI #
69883905
|
Verical | Conv DC-DC 2.4V to 6.6V Synchronous Step Down Single-Out 0.6V 9A 30W 68-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2248 | Americas - 17500 |
|
$64.3500 / $152.2800 | Buy Now |
DISTI #
67005782
|
Verical | Conv DC-DC 2.4V to 6.6V Synchronous Step Down Single-Out 0.6V 9A 30W 68-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 1387 |
|
$153.8000 / $162.6100 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 0.6-5.88V 53W | 15000 |
|
RFQ | |
|
Win Source Electronics | DC DC CONVERTER 0.6-5.88V / Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.88V 9A 2.375V - 6.6V Input | 1460 |
|
$46.9450 / $70.4170 | Buy Now |
Part Details for EN5394QI
EN5394QI CAD Models
EN5394QI Part Data Attributes
|
EN5394QI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EN5394QI
Intel Corporation
Switching Regulator, Voltage-mode, 4400kHz Switching Freq-Max, 8 X 11 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.88V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.6 V | |
Input Voltage-Min | 2.375 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-XQCC-N70 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |