Part Details for EN5367QI by Altera Corporation
Overview of EN5367QI by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN5367QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 4000KHZ SWITCHING FREQ-MAX | 3993 |
|
$152.9745 / $178.4703 | Buy Now |
|
LCSC | QFN-54(5.5x10) DC-DC Power Modules ROHS | 2 |
|
$15.7048 | Buy Now |
Part Details for EN5367QI
EN5367QI CAD Models
EN5367QI Part Data Attributes
|
EN5367QI
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EN5367QI
Altera Corporation
Switching Regulator, Voltage-mode, 4000kHz Switching Freq-Max, 5.50 X 10 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Package Description | 5.50 X 10 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 4.9 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N54 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC54,.2X.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 3.05 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5.5 mm |
Alternate Parts for EN5367QI
This table gives cross-reference parts and alternative options found for EN5367QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN5367QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN5367QI | Switching Regulator, Voltage-mode, 4000kHz Switching Freq-Max, 10 X 5.50 MM, 3.0 MM HEIGHT, ROHS COMPLIANT, QFN-55 | Intel Enpirion Power Solutions | EN5367QI vs EN5367QI |