Part Details for EN5336QI by Intel Enpirion Power Solutions
Overview of EN5336QI by Intel Enpirion Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN5336QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 5000KHZ SWITCHING FREQ-MAX, QCC44 | 60 |
|
$86.3009 / $111.3560 | Buy Now |
|
ComSIT USA | 3AMP POWER SOC STEP-DOWN DC-DC SWITCHING CONVERTER WITH INTEGRATED INDUCTOR Switching Regulator, Voltage-mode, 3A, 5000kHz Switching Freq-Max RoHS: Compliant |
|
|
RFQ |
Part Details for EN5336QI
EN5336QI CAD Models
EN5336QI Part Data Attributes
|
EN5336QI
Intel Enpirion Power Solutions
Buy Now
Datasheet
|
Compare Parts:
EN5336QI
Intel Enpirion Power Solutions
Switching Regulator, Voltage-mode, 3A, ROHS COMPLIANT, QFN-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ENPIRION INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Enpirion | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.6 V | |
Input Voltage-Min | 2.375 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-XQCC-N44 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC44,.29X.39,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7.5 mm |
Alternate Parts for EN5336QI
This table gives cross-reference parts and alternative options found for EN5336QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN5336QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN5336QI | Switching Regulator, Voltage-mode, 3A, 5000kHz Switching Freq-Max, ROHS COMPLIANT, QFN-44 | Altera Corporation | EN5336QI vs EN5336QI |
EN5336QI | Switching Regulator, Voltage-mode, 3A, 5000kHz Switching Freq-Max, ROHS COMPLIANT, QFN-44 | Intel Corporation | EN5336QI vs EN5336QI |