Part Details for EN4SD483620LG by Hammond Manufacturing
Overview of EN4SD483620LG by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD483620LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3146
|
Newark | Enclosure, Wall Mount, Steel , Gry, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:1.22M, External Width - Metric:914Mm, External Depth - Metric:508Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD483620LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$942.1300 / $981.4100 | Buy Now |
DISTI #
3937-EN4SD483620LG-ND
|
DigiKey | BOX STEEL GRAY 48"L X 36"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
27 In Stock |
|
$1,784.1820 / $2,086.1300 | Buy Now |
DISTI #
546-EN4SD483620LG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 48 x 36 x 20 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$1,017.4200 / $1,022.4300 | Order Now |
DISTI #
70320359
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 48x36x20 | Hammond Manufacturing EN4SD483620LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$953.1000 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 0 |
|
$991.7100 / $1,050.3100 | Buy Now |