Part Details for EN4SD42248LG by Hammond Manufacturing
Overview of EN4SD42248LG by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD42248LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3130
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:1.07M, External Width - Metric:610Mm, External Depth - Metric:203Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD42248LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$647.9800 / $666.4300 | Buy Now |
DISTI #
4917-EN4SD42248LG-ND
|
DigiKey | BOX STEEL GRAY 42"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
12 In Stock |
|
$767.3100 | Buy Now |
DISTI #
3937-EN4SD42248LG-ND
|
DigiKey | BOX STEEL GRAY 42"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
9 In Stock |
|
$1,157.1090 / $1,352.9300 | Buy Now |
DISTI #
546-EN4SD42248LG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 42 x 24 x 8 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$690.0100 / $698.9800 | Order Now |
DISTI #
70320323
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 42x24x8 | Hammond Manufacturing EN4SD42248LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$729.5900 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 12 Factory Stock |
|
$652.9500 / $691.1000 | Buy Now |
|
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 8 |
|
$636.4100 / $744.1100 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 12 Factory Stock |
|
$652.9500 / $691.1000 | Buy Now |