There are no models available for this part yet.
Overview of EN4SD422416GY by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EN4SD422416GY by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ5119
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:1.07M, External Width - Metric:610Mm, External Depth - Metric:406Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD422416GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$712.2900 / $738.6200 | Buy Now | |
DISTI #
164-EN4SD422416GY-ND
|
DigiKey | N4,12 ECLIPSE ENCL. - 42 X 24 X Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
546-EN4SD422416GY
|
Mouser Electronics | Electrical Enclosures TYPE 4 42X24X16 LESS PANEL RoHS: Compliant | 0 |
|
$686.5800 / $713.4100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 13 Factory Stock |
|
$809.4600 / $857.2900 | Buy Now | ||
Powell Electronics | TYPE 4 42X24X16 LESS PANEL Min Qty: 1 | 7 |
|
$800.9600 / $936.5100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 13 Factory Stock |
|
$809.4600 / $857.2900 | Buy Now |