Part Details for EN4SD242412WLG by Hammond Manufacturing
Overview of EN4SD242412WLG by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD242412WLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3077
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:610Mm, External Width - Metric:610Mm, External Depth - Metric:305Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD242412WLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$584.4600 / $607.2900 | Buy Now |
DISTI #
3937-EN4SD242412WLG-ND
|
DigiKey | BOX STEEL GRAY 24"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,191.8365 / $1,393.5500 | Buy Now |
DISTI #
EN4SD242412WLG-ND
|
DigiKey | BOX STEEL GRAY 24"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$543.3760 / $556.7900 | Buy Now |
DISTI #
546-EN4SD242412WLG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse Window Door encl. - 24 x 24 x 12 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$543.3700 / $556.7800 | Order Now |
DISTI #
70320220
|
RS | Enclosure, Wallmount, Window, NEMA 4, Quarter Turn, Hinge, Steel, 24x24x12 | Hammond Manufacturing EN4SD242412WLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$791.7800 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 7 Factory Stock |
|
$672.5500 / $711.8500 | Buy Now |
|
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 5 |
|
$655.5100 / $766.4500 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 7 Factory Stock |
|
$672.5500 / $711.8500 | Buy Now |
Part Details for EN4SD242412WLG
EN4SD242412WLG CAD Models
EN4SD242412WLG Part Data Attributes
|
EN4SD242412WLG
Hammond Manufacturing
Buy Now
|
Compare Parts:
EN4SD242412WLG
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |