Part Details for EN4SD242010SSWH by Hammond Manufacturing
Overview of EN4SD242010SSWH by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD242010SSWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y1062
|
Newark | Enclosure, Wall Mount, 304 Ss, White, Enclosure Type:Wall Mount, Enclosure Material:304 Stainless Steel, External Height - Metric:610Mm, External Width - Metric:508Mm, External Depth - Metric:254Mm, Ip Rating:Ip66, Body Color:White Rohs Compliant: Yes |Hammond EN4SD242010SSWH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,299.1300 / $1,311.6200 | Buy Now |
DISTI #
EN4SD242010SSWH-ND
|
DigiKey | BOX S STL WHITE 24"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,281.8900 | Buy Now |
DISTI #
546-EN4SD242010SSWH
|
Mouser Electronics | Electrical Enclosures N4X Eclipse encl. - 24 x 20 x 10 - 304 SS painted White RoHS: Compliant | 0 |
|
$1,279.7800 / $1,281.8800 | Order Now |
DISTI #
70320197
|
RS | Enclosure, Wallmount, NEMA 4X, Hinge, Stainless, White, 24x20x10 | Hammond Manufacturing EN4SD242010SSWH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,205.8600 / $1,308.6900 | RFQ |
|
Onlinecomponents.com | Box Metal - Stainless Steel White Hinged Door - Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 10.000" (254.00mm). RoHS: Compliant |
1 In Stock |
|
$1,177.0300 / $1,238.9700 | Buy Now |
|
Master Electronics | Box Metal - Stainless Steel White Hinged Door - Lid 24.000" L x 20.000" W (609.60mm x 508.00mm) X 10.000" (254.00mm). RoHS: Compliant |
1 In Stock |
|
$1,177.0300 / $1,238.9700 | Buy Now |