Part Details for EN4SD20126LG by Hammond Manufacturing
Overview of EN4SD20126LG by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD20126LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1739
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD20126LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$286.0700 / $301.8800 | Buy Now |
DISTI #
3937-EN4SD20126LG-ND
|
DigiKey | BOX STEEL GRAY 20"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
22 In Stock |
|
$562.8545 / $658.0900 | Buy Now |
DISTI #
EN4SD20126LG-ND
|
DigiKey | BOX STEEL GRAY 20"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$256.6000 / $285.5800 | Buy Now |
DISTI #
546-EN4SD20126LG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 20 x 12 x 6 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$256.6000 / $288.4200 | Order Now |
DISTI #
70320979
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 20x12x6 | Hammond Manufacturing EN4SD20126LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$264.8100 / $307.9200 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 11 Factory Stock |
|
$316.6500 / $341.1400 | Buy Now |
|
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 8 |
|
$309.5700 / $361.9500 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 11 Factory Stock |
|
$316.6500 / $341.1400 | Buy Now |
Part Details for EN4SD20126LG
EN4SD20126LG CAD Models
EN4SD20126LG Part Data Attributes
|
EN4SD20126LG
Hammond Manufacturing
Buy Now
|
Compare Parts:
EN4SD20126LG
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |