Datasheets
EN4165W6A4A1 by: TE Connectivity

Rack and Panel Connector

Part Details for EN4165W6A4A1 by TE Connectivity

Overview of EN4165W6A4A1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EN4165W6A4A1

Part # Distributor Description Stock Price Buy
DISTI # DCHEN4165W6A4A1
Heilind Electronics   Americas - 0 in Stock
Buy Now
DISTI # DCHEN4165W6A4A1
Interstate Connecting Components   0
Buy Now

Part Details for EN4165W6A4A1

EN4165W6A4A1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EN4165W6A4A1 Part Data Attributes

EN4165W6A4A1 TE Connectivity
Buy Now Datasheet
Compare Parts:
EN4165W6A4A1 TE Connectivity Rack and Panel Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Breadth 0.594 inch
Body Depth 1.106 inch
Body Length 2.957 inch
Body/Shell Style PLUG
Connector Type RACK AND PANEL CONNECTOR
Empty Shell YES
Filter Feature NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard EN, MIL
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Termination Type CRIMP
Total Number of Contacts 32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN4165W6A4A1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN4165W6A4A1 by TE Connectivity

Select Manufacturer
Which Manufacturer of EN4165W6A4A1 would you like to use for your alert(s)?
  • Please alert me when EN4165W6A4A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN4165W6A4A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN4165W6A4A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN4165W6A4A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN4165W6A4A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN4165W6A4A1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: