Part Details for EN4165A04-121AB by Amphenol Corporation
Overview of EN4165A04-121AB by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-B220001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9121A-B220007 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9121A-BF10001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for EN4165A04-121AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58750001
|
Verical | EN4165A04-121AB Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$17.8925 | Buy Now |