EN3P15MRAPCBW
Switchcraft Conxall
Description: Circular Connector,

Overview of EN3P15MRAPCBW by Switchcraft Conxall

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

Price & Stock for EN3P15MRAPCBW by Switchcraft Conxall

Part # Manufacturer Description Stock Price Buy
DISTI # 55W5516
Newark Circular Connector, 15 Position, Pcb, Product Range:En3 Series, Circular Connector Shell Style:Pcb Mount Receptacle, No. Of Contacts:15Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall EN3P15MRAPCBW RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $23.5400
  • 200 $18.5000
$18.5000 / $23.5400 Buy Now
DISTI # SC1758-ND
DigiKey CONN RCPT MALE 15POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk 25
In Stock
  • 1 $20.2500
  • 10 $15.6260
  • 25 $14.8000
$14.8000 / $20.2500 Buy Now
DISTI # 502-EN3P15MRAPCBW
Mouser Electronics Standard Circular Connector MALE 15 PIN RA PCB WIDE IP68 RoHS: Compliant 0
  • 100 $17.7800
$17.7800 Order Now
DISTI # 70930909
RS MALE 15 PIN RA EN3 | Switchcraft EN3P15MRAPCBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk 0
  • 100 $22.2100
$22.2100 RFQ
Onlinecomponents.com EN3 Sealed Connector, Panel Mount, 15 pos, Male, Wide PC board RoHS: Compliant 0
  • 25 $38.4800
  • 50 $23.6800
  • 75 $18.7500
  • 100 $18.3700
$18.3700 / $38.4800 Buy Now
DISTI # 000000000005009219
Sager Standard Circular Connector MALE 15 PIN RA PCB WIDE IP68 Min Qty: 100 0
  • 100 $21.5400
$21.5400 Buy Now

CAD Models for EN3P15MRAPCBW by Switchcraft Conxall
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN3P15MRAPCBW by Switchcraft Conxall

EN3P15MRAPCBW
Switchcraft Conxall
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SWITCHCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Switchcraft
Connector Type
CIRCULAR CONNECTOR
Want to compare parts?
  1. EN3P15MRAPCBW
    Switchcraft Conxall
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN3P15MRAPCBW by Switchcraft Conxall.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN3P15MRAPCBW by Switchcraft Conxall

Select Manufacturer
Which Manufacturer of EN3P15MRAPCBW would you like to use for your alert(s)?
  • Please alert me when EN3P15MRAPCBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN3P15MRAPCBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN3P15MRAPCBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN3P15MRAPCBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN3P15MRAPCBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN3P15MRAPCBW by Switchcraft Conxall

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: