Part Details for EN3P15M26 by Switchcraft Conxall
Overview of EN3P15M26 by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN3P15M26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EN3 Sealed Connector, Panel Mount, 15 pos, Male, Solder Cup | 0 |
|
$0 | Buy Now |
DISTI #
000000000000697740
|
Sager | Standard Circular Connector 15P MALE PANEL | 0 |
|
Buy Now |
Part Details for EN3P15M26
EN3P15M26 CAD Models
EN3P15M26 Part Data Attributes
|
EN3P15M26
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P15M26
Switchcraft Conxall
Circular Connector, 15 Contact(s), Glass Filled Polyehylene Polymer, Male, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | EN3 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE/POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for EN3P15M26
This table gives cross-reference parts and alternative options found for EN3P15M26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN3P15M26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3P15M26X | Circular Connector, 15 Contact(s), Polyehylene Polymer, Male, Solder Terminal, ROHS COMPLIANT | Switchcraft Conxall | EN3P15M26 vs EN3P15M26X |