Part Details for EN3CAP by Switchcraft Conxall
Results Overview of EN3CAP by Switchcraft Conxall
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN3CAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3136
|
Newark | Cap Cover, Thermoplastic, Accessory Type:Sealing Cap, For Use With:En3 Connectors, Connector Body... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 491 |
|
$1.7700 / $3.0100 | Buy Now |
DISTI #
SC1174-ND
|
DigiKey | CONN SEALING COVER BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6306 In Stock |
|
$1.8677 / $3.2500 | Buy Now |
DISTI #
502-EN3CAP
|
Mouser Electronics | Standard Circular Connector PROTECTIVE CAP RoHS: Compliant | 3324 |
|
$1.7200 / $2.9500 | Buy Now |
DISTI #
E02:0323_08179224
|
Arrow Electronics | Connector Accessories Cap Straight Min Qty: 11 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2401 | Europe - 11 |
|
$1.5180 / $2.0840 | Buy Now |
DISTI #
70214577
|
RS | Connector Weathertight 2000 V 20 AWG Gold, EN3 Series | Switchcraft EN3CAP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 3476 |
|
$2.2200 / $2.8100 | Buy Now |
DISTI #
SWCEN3CAP
|
Heilind Electronics | END CAP/WEATHERTIGHT | Americas - 767 in Stock |
|
$1.7813 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Dust Cap / Cover - Sealing Cap - EN3 Connectors - Thermoplastic Body. RoHS: Compliant |
3416 In Stock |
|
$1.3600 / $1.6200 | Buy Now |
DISTI #
66422623
|
Verical | Connector Accessories Cap Straight Min Qty: 100 Package Multiple: 100 Date Code: 2307 | Americas - 3000 |
|
$1.8720 / $2.1060 | Buy Now |
DISTI #
78444631
|
Verical | Connector Accessories Cap Straight Min Qty: 11 Package Multiple: 11 Date Code: 2401 | Americas - 11 |
|
$1.5180 / $2.0840 | Buy Now |
|
Quest Components | CONNECTOR DUST CAP | 66 |
|
$1.1088 / $2.0160 | Buy Now |