-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 10 Contact(s), Polyehylene Polymer, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T3228
|
Newark | En3 Harsh Environment Cable Mount, 10 Contacts, Male, Staggered |Switchcraft/conxall EN3C10M26SX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9000 / $21.5000 | Buy Now |
DISTI #
SC2702-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
83 In Stock |
|
$13.7259 / $19.2200 | Buy Now |
DISTI #
502-EN3C10M26S
|
Mouser Electronics | Standard Circular Connector 10P MALE CORD RoHS: Compliant | 12 |
|
$13.0200 / $19.9700 | Buy Now |
DISTI #
70930801
|
RS | Circular Connector, 10 PIN MALE STAGGERE | Switchcraft EN3C10M26SX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3500 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Cable End, 10 pos, Male, Staggered Solder Cup RoHS: Compliant | 0 |
|
$13.0500 / $19.0200 | Buy Now |
DISTI #
000000000003630833
|
Sager | Standard Circular Connector 10P MALE CORD Min Qty: 100 | 0 |
|
$13.8500 / $14.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN3C10M26SX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3C10M26SX
Switchcraft Conxall
Circular Connector, 10 Contact(s), Polyehylene Polymer, Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | EN3 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYMER/POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |