Part Details for EN3646RS61412FN by SOURIAU-SUNBANK
Overview of EN3646RS61412FN by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for EN3646RS61412FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-EN3646RS61412FN
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$255.7400 / $287.7000 | Order Now |
DISTI #
SOIEN3646RS61412FN
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SOGEN3646RS61412FN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for EN3646RS61412FN
EN3646RS61412FN CAD Models
EN3646RS61412FN Part Data Attributes
|
EN3646RS61412FN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
EN3646RS61412FN
SOURIAU-SUNBANK
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |