Part Details for EN3646RS01210AX by SOURIAU-SUNBANK
Overview of EN3646RS01210AX by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN3646RS01210AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-EN3646RS01210AX
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$115.8000 / $135.7900 | Order Now |
Part Details for EN3646RS01210AX
EN3646RS01210AX CAD Models
EN3646RS01210AX Part Data Attributes
|
EN3646RS01210AX
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
EN3646RS01210AX
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |