There are no models available for this part yet.
Overview of EN3155-009F2222 by Tri-Star Electronics International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EN3155-009F2222 by Tri-Star Electronics International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2899-EN3155-009F2222T-ND
|
DigiKey | EN3155-009F2222 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$1.5400 / $5.6400 | Buy Now | |
DISTI #
579-EN3155-009F2222
|
Mouser Electronics | Circular MIL Spec Contacts FEMALE SIZE 22D EN3645 CONTACT RoHS: Compliant | 20 |
|
$1.3100 / $2.8800 | Buy Now | |
DISTI #
EN3155-009F2222
|
TTI | Circular MIL Spec Contacts FEMALE SIZE 22D EN3645 CONTACT pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 1693 In Stock |
|
$1.3300 / $1.6600 | Buy Now |