Part Details for EN3155-004M2018 by TE Connectivity
Overview of EN3155-004M2018 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN3155-004M2018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-EN3155-004M2018
|
Mouser Electronics | Circular MIL Spec Contacts EN2997 CON M SZ20 18GA 260DEG RoHS: Compliant | 175 |
|
$1.5600 / $2.0100 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
446 Partner Stock |
|
$1.1400 / $1.6300 | Buy Now |
DISTI #
69771408
|
Verical | Contacts for Connectors Min Qty: 50 Package Multiple: 1 | Americas - 446 |
|
$1.2100 / $1.2500 | Buy Now |
DISTI #
EN3155-004M2018
|
FDH Electronics | Elec. Contact Min Qty: 1 | 4849 |
|
$1.1610 / $1.6250 | Buy Now RFQ |
|
Master Electronics | RoHS: Compliant |
446 Partner Stock |
|
$1.1400 / $1.6300 | Buy Now |
Part Details for EN3155-004M2018
EN3155-004M2018 CAD Models
EN3155-004M2018 Part Data Attributes
|
EN3155-004M2018
TE Connectivity
Buy Now
|
Compare Parts:
EN3155-004M2018
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |