Part Details for EN3155-004M1212 by TE Connectivity
Overview of EN3155-004M1212 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN3155-004M1212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM6928
|
Newark | Circular Mil Spec Contacts Circular Mil Spec Contacts 097-0165-12 |Deutsch Te Connectivity EN3155-004M1212 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $11.5100 | Buy Now |
|
Onlinecomponents.com | En2997 Con M Size 12 260Deg |Deutsch Te Connectivity EN3155-004M1212 RoHS: Compliant |
250 Partner Stock |
|
$7.1100 / $9.5100 | Buy Now |
DISTI #
69771126
|
Verical | Signal and Power Contacts Min Qty: 10 Package Multiple: 1 | Americas - 250 |
|
$5.9400 / $6.4400 | Buy Now |
DISTI #
EN3155-004M1212
|
TTI | Circular MIL Spec Contacts 097-0165-12 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 276 In Stock |
|
$9.7400 | Buy Now |
DISTI #
EN3155-004M1212
|
FDH Electronics | Connector Acc Min Qty: 1 | 844 |
|
$4.5020 / $6.2030 | Buy Now RFQ |
|
Master Electronics | En2997 Con M Size 12 260Deg |Deutsch Te Connectivity EN3155-004M1212 RoHS: Compliant |
250 Partner Stock |
|
$7.1100 / $9.5100 | Buy Now |
Part Details for EN3155-004M1212
EN3155-004M1212 CAD Models
EN3155-004M1212 Part Data Attributes
|
EN3155-004M1212
TE Connectivity
Buy Now
|
Compare Parts:
EN3155-004M1212
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 3 mm2 | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 23 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |