There are no models available for this part yet.
Overview of EN3155-003F2018 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EN3155-003F2018 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-EN3155-003F2018
|
Mouser Electronics | Circular MIL Spec Contacts | 1056 |
|
$2.2600 / $4.1800 | Buy Now | |
DISTI #
DCHEN3155-003F2018
|
Heilind Electronics | ZPF000000000003629 724-1064-20 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCHEN3155-003F2018
|
Interstate Connecting Components | ZPF000000000003629 724-1064-20 | 0 |
|
Buy Now |
CAD Models for EN3155-003F2018 by TE Connectivity
Part Data Attributes for EN3155-003F2018 by TE Connectivity
EN3155-003F2018
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Cable Types
|
DISCRETE WIRE
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Material
|
COPPER ALLOY
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current
|
7.5 A
|
Rated Voltage
|
115 V
|
Rated Voltage(DC)
|
115 V
|
Terminal Type
|
CRIMP
|
Wire Gauge
|
18 AWG
|
Wire Size-Max
|
18 AWG
|
Want to compare parts?
-
EN3155-003F2018TE ConnectivityConnector Accessory, Copper AlloyVS
-