Part Details for EN2P3F20 by Switchcraft Conxall
Overview of EN2P3F20 by Switchcraft Conxall
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2P3F20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2447
|
Newark | Circular Connector, Receptacle, 3 Position, Panel, Product Range:En2 Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Crimp/Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall EN2P3F20 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1647-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
61 In Stock |
|
$5.3425 / $11.2400 | Buy Now |
DISTI #
502-EN2P3F20
|
Mouser Electronics | Standard Circular Connector 3-20 F S/C PANEL CON RoHS: Compliant | 5 |
|
$5.1500 / $7.6800 | Buy Now |
DISTI #
70279823
|
RS | 3-20 F S/C PANEL CONN, 3 contacts | Switchcraft EN2P3F20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 / $7.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$5.6500 / $12.0500 | Buy Now |
DISTI #
80014613
|
Verical | Conn Circular SKT 3 POS Solder/Crimp ST Panel Mount 3 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2416 | Americas - 100 |
|
$8.6320 / $15.6650 | Buy Now |
DISTI #
EN2P3F20
|
TTI | Standard Circular Connector 3-20 F S/C PANEL CON RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.1000 / $6.1100 | Buy Now |
DISTI #
EN2P3F20
|
TME | Connector: circular, EN2, socket, female, soldering, PIN: 3, 6.5A Min Qty: 10 | 0 |
|
$7.5600 | RFQ |
DISTI #
000000000005009156
|
Sager | Standard Circular Connector 3-20 F S/C PANEL CON Min Qty: 1 | 0 |
|
$6.3000 / $7.2200 | Buy Now |
DISTI #
EN2P3F20
|
Avnet Abacus | Conn Sealed Circular SKT 3 POS Crimp/Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk (Alt: EN2P3F20) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EN2P3F20
EN2P3F20 CAD Models
EN2P3F20 Part Data Attributes
|
EN2P3F20
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN2P3F20
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |