Part Details for EN2C7M26G3 by Switchcraft Conxall
Overview of EN2C7M26G3 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2C7M26G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2439
|
Newark | Circular Connector, Plug, 7 Position, Cable, Connector Type:Circular Industrial, Product Range:En2 Series, Circular Connector Shell Style:-, No. Of Contacts:7Contacts, Circular Contact Type:-, Coupling Style:-, Contact Plating:- Rohs Compliant: Yes |Switchcraft/conxall EN2C7M26G3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1730-ND
|
DigiKey | CONN PLUG MALE 7POS GOLD CRIMP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6319 | Buy Now |
DISTI #
502-EN2C7M26G3
|
Mouser Electronics | Standard Circular Connector 7#26 CORD MOUNT CONN RoHS: Compliant | 64 |
|
$7.1200 / $12.2900 | Buy Now |
DISTI #
70930770
|
RS | Circular Connector, 7#26 CORD MOUNT CONN | Switchcraft EN2C7M26G3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $11.4000 | Buy Now |
DISTI #
EN2C7M26G3
|
TME | Connector: circular, EN2, plug, male, soldering, for cable, PIN: 7 Min Qty: 1 | 0 |
|
$9.9400 / $12.8000 | RFQ |
|
Electroshield | Straight Cable Plug 7 Pin - Solder/Crimp Contacts Quick Connect / Bayonet | 11 |
|
$6.4600 / $6.6600 | Buy Now |
DISTI #
000000000005009147
|
Sager | Standard Circular Connector 7#26 CORD MOUNT CONN Min Qty: 100 | 0 |
|
$8.3000 / $8.6300 | Buy Now |
DISTI #
EN2C7M26G3
|
Avnet Abacus | Conn Sealed Circular PIN 7 POS Crimp/Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk (Alt: EN2C7M26G3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EN2C7M26G3
EN2C7M26G3 CAD Models
EN2C7M26G3 Part Data Attributes
|
EN2C7M26G3
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN2C7M26G3
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | Rated Current (Signal):3A; Rated Voltage:125V (AC/DC) | |
Backshell Type | SOLID | |
Body Depth | 0.78 inch | |
Body Diameter | 0.53 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/ MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | NEMA | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 7 |