Part Details for EN2C7F26G2 by Switchcraft Conxall
Overview of EN2C7F26G2 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2C7F26G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2429
|
Newark | Circular Connector, Plug, 7 Position, Cable, Connector Type:Circular Industrial, Product Range:En2 Series, No. Of Contacts:7Contacts, Connector Body Material:Thermoplastic Body, Contact Material:Copper, Connector Mounting:Cable Mountrohs Compliant: Yes |Switchcraft/conxall EN2C7F26G2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1719-ND
|
DigiKey | CONN PLUG FMALE 7POS GOLD CRIMP Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8805 | Buy Now |
DISTI #
502-EN2C7F26G2
|
Mouser Electronics | Standard Circular Connector 7#26 CORD MOUNT CONN RoHS: Compliant | 0 |
|
$10.6300 / $10.6400 | Order Now |
DISTI #
70930761
|
RS | Circular Connector, 7#26 CORD MOUNT CONN | Switchcraft EN2C7F26G2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1600 / $17.7200 | Buy Now |
DISTI #
EN2C7F26G2
|
TME | Connector: circular, EN2, plug, female, soldering, for cable, PIN: 7 Min Qty: 1 | 0 |
|
$15.4000 / $19.8000 | RFQ |
DISTI #
000000000005009137
|
Sager | Standard Circular Connector 7#26 CORD MOUNT CONN Min Qty: 100 | 0 |
|
$12.9000 / $13.0600 | Buy Now |
DISTI #
EN2C7F26G2
|
Avnet Abacus | Conn Sealed Circular SKT 7 POS Crimp/Solder Cup ST Cable Mount 7 Terminal 1 Port Bulk (Alt: EN2C7F26G2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for EN2C7F26G2
EN2C7F26G2 CAD Models
EN2C7F26G2 Part Data Attributes
|
EN2C7F26G2
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN2C7F26G2
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | Rated Current (Signal):3A; Rated Voltage:125V (AC/DC) | |
Backshell Type | SOLID | |
Body Depth | 0.78 inch | |
Body Diameter | 0.53 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/ MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | NEMA | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 7 |