Part Details for EN2C2F20DC by Switchcraft Conxall
Overview of EN2C2F20DC by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2C2F20DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2345
|
Newark | Circular Connector, Plug, 2 Position, Cable, Product Range:En2 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Socket, Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall EN2C2F20DC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1712-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
87 In Stock |
|
$5.4875 / $8.1800 | Buy Now |
DISTI #
502-EN2C2F20DC
|
Mouser Electronics | Standard Circular Connector 2-20 F S/C CORD CON RoHS: Compliant | 10 |
|
$5.2300 / $7.1600 | Buy Now |
DISTI #
70279897
|
RS | EN2 Series 2 Pole Cable Mount Conn Plug Female Contacts Bayonet Mating IP68 | Switchcraft EN2C2F20DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 81 |
|
$4.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3000 / $9.0800 | Buy Now |
DISTI #
EN2C2F20DC
|
TME | Connector: circular, EN2, plug, female, soldering, for cable, PIN: 2 Min Qty: 100 | 0 |
|
$9.1000 | RFQ |
DISTI #
000000000005009053
|
Sager | Standard Circular Connector 2-20 F S/C CORD CON Min Qty: 1 | 0 |
|
$6.7200 / $7.6800 | Buy Now |