EN29LV800AT-55RTI
Description: Flash, 512KX16, 55ns, PDSO48, TSOP1-48

Overview of EN29LV800AT-55RTI by Elite Semiconductor Memory Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EN29LV800AT-55RTI by Elite Semiconductor Memory Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN29LV800AT-55RTI by Elite Semiconductor Memory Technology Inc

EN29LV800AT-55RTI
Elite Semiconductor Memory Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description
TSOP1, TSSOP48,.8,20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
55 ns
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. EN29LV800AT-55RTI
    Elite Semiconductor Memory Technology Inc
    Flash, 512KX16, 55ns, PDSO48, TSOP1-48
    VS

Alternate Parts for EN29LV800AT-55RTI

This table gives cross-reference parts and alternative options found for EN29LV800AT-55RTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV800AT-55RTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EN29LV800AT-55RTI Flash, 512KX16, 55ns, PDSO48, TSOP1-48 Eon Silicon Solution Inc EN29LV800AT-55RTI vs EN29LV800AT-55RTI
EN29LV800AT-55RTCP Flash, 512KX16, 55ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc EN29LV800AT-55RTI vs EN29LV800AT-55RTCP
EN29LV800AT-55RTC Flash, 512KX16, 55ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc EN29LV800AT-55RTI vs EN29LV800AT-55RTC
S29AL008D55TFIR13 Flash, 512KX16, 55ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion EN29LV800AT-55RTI vs S29AL008D55TFIR13
EN29LV800AT-55RTIP Flash, 512KX16, 55ns, PDSO48, TSOP1-48 Eon Silicon Solution Inc EN29LV800AT-55RTI vs EN29LV800AT-55RTIP
Part Number Description Manufacturer Compare
EN29LV800AT-55RBI Flash, 512KX16, 55ns, PBGA48, FBGA-48 Elite Semiconductor Memory Technology Inc EN29LV800AT-55RTI vs EN29LV800AT-55RBI
S29AL008D55BAIR12 Flash, 512KX16, 55ns, PBGA48, 8.15 X 6.15 MM, FBGA-48 Spansion EN29LV800AT-55RTI vs S29AL008D55BAIR12
SST39LF802C-55-4C-B3KE 512K X 16 FLASH 2.7V PROM, 55 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB1,TFBGA-48 Microchip Technology Inc EN29LV800AT-55RTI vs SST39LF802C-55-4C-B3KE
EN29LV800AT-55RTCP Flash, 512KX16, 55ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc EN29LV800AT-55RTI vs EN29LV800AT-55RTCP
EN29LV800AT-55RBC Flash, 512KX16, 55ns, PBGA48, FBGA-48 Elite Semiconductor Memory Technology Inc EN29LV800AT-55RTI vs EN29LV800AT-55RBC
SST39LF802C-55-4C-EKE 512K X 16 FLASH 2.7V PROM, 55 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 Microchip Technology Inc EN29LV800AT-55RTI vs SST39LF802C-55-4C-EKE
S29AL008J55TFI013 Flash, Cypress Semiconductor EN29LV800AT-55RTI vs S29AL008J55TFI013
S29AL008D55BFIR13 Flash, 512KX16, 55ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 Spansion EN29LV800AT-55RTI vs S29AL008D55BFIR13
EN29LV800AT-55RBCP Flash, 512KX16, 55ns, PBGA48, FBGA-48 Elite Semiconductor Memory Technology Inc EN29LV800AT-55RTI vs EN29LV800AT-55RBCP
EN29LV800AT-55RTC Flash, 512KX16, 55ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc EN29LV800AT-55RTI vs EN29LV800AT-55RTC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN29LV800AT-55RTI by Elite Semiconductor Memory Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN29LV800AT-55RTI by Elite Semiconductor Memory Technology Inc

Select Manufacturer
Which Manufacturer of EN29LV800AT-55RTI would you like to use for your alert(s)?
  • Please alert me when EN29LV800AT-55RTI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN29LV800AT-55RTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN29LV800AT-55RTI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN29LV800AT-55RTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN29LV800AT-55RTI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN29LV800AT-55RTI by Elite Semiconductor Memory Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: