Part Details for EN29LV640H-90BC by Eon Silicon Solution Inc
Overview of EN29LV640H-90BC by Eon Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5490/BCA | Rochester Electronics LLC | 5490 - Decade Counter - Dual marked (M38510/01307BCA) | |
54LS290/BCA | Rochester Electronics LLC | 54LS290 - Decade Counter, 4-Bit - Dual marked (M38510/32003BCA) |
Part Details for EN29LV640H-90BC
EN29LV640H-90BC CAD Models
EN29LV640H-90BC Part Data Attributes
|
EN29LV640H-90BC
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV640H-90BC
Eon Silicon Solution Inc
Flash, 4MX16, 90ns, PBGA48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | FBGA, BGA48,6X8,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 32K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE |