Part Details for EN29LV320B-90BC by Eon Silicon Solution Inc
Results Overview of EN29LV320B-90BC by Eon Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN29LV320B-90BC Information
EN29LV320B-90BC by Eon Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for EN29LV320B-90BC
EN29LV320B-90BC CAD Models
EN29LV320B-90BC Part Data Attributes
|
EN29LV320B-90BC
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV320B-90BC
Eon Silicon Solution Inc
Flash, 2MX16, 90ns, PBGA48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | FBGA, BGA48,6X8,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Sectors/Size | 8,63 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE |