Part Details for EN29LV160AT-70BC by Eon Silicon Solution Inc
Results Overview of EN29LV160AT-70BC by Eon Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN29LV160AT-70BC Information
EN29LV160AT-70BC by Eon Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for EN29LV160AT-70BC
EN29LV160AT-70BC CAD Models
EN29LV160AT-70BC Part Data Attributes
|
EN29LV160AT-70BC
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV160AT-70BC
Eon Silicon Solution Inc
Flash, 1MX16, 70ns, PBGA48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | FBGA, BGA48,6X8,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.3 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |