Part Details for EN29LV010-45RJC by Eon Silicon Solution Inc
Overview of EN29LV010-45RJC by Eon Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN29LV010-45RJC
EN29LV010-45RJC CAD Models
EN29LV010-45RJC Part Data Attributes
|
EN29LV010-45RJC
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV010-45RJC
Eon Silicon Solution Inc
Flash, 128KX8, 45ns, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 45 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Sector Size | 16K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE |