Datasheets
EN2997SE61404MN by:

MIL Series Connector,

Part Details for EN2997SE61404MN by SOURIAU-SUNBANK

Overview of EN2997SE61404MN by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EN2997SE61404MN

Part # Distributor Description Stock Price Buy
DISTI # 649-EN2997SE61404MN
Mouser Electronics Circular MIL Spec Connector RoHS: Compliant 0
  • 3 $253.6000
  • 5 $244.6200
  • 10 $239.6300
  • 25 $232.6200
$232.6200 / $253.6000 Order Now
DISTI # SOGEN2997SE61404MN
Interstate Connecting Components J6203 0
Buy Now

Part Details for EN2997SE61404MN

EN2997SE61404MN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EN2997SE61404MN Part Data Attributes

EN2997SE61404MN SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
EN2997SE61404MN SOURIAU-SUNBANK MIL Series Connector,
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-83723 SERIES III
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 4
Contact Sizes 12
Coupling Type THREADED
Degrees of Rotation 105
Other Description PLUG WITH RFI SHIELDING RING
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 260 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Material STAINLESS STEEL
Shell Size 14
Termination Type CRIMP
Total Number of Contacts 4
Unique Insert Number 14-04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN2997SE61404MN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN2997SE61404MN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of EN2997SE61404MN would you like to use for your alert(s)?
  • Please alert me when EN2997SE61404MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN2997SE61404MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN2997SE61404MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN2997SE61404MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN2997SE61404MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN2997SE61404MN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: