Part Details for EN2997SE01407FN by SOURIAU-SUNBANK
Overview of EN2997SE01407FN by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for EN2997SE01407FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-EN2997SE01407FN
|
Mouser Electronics | Circular MIL Spec Connector 8533 SERIES EN2997 QUALIFIED RoHS: Compliant | 0 |
|
$216.0600 / $243.6800 | Order Now |
DISTI #
EN2997SE01407FN
|
TTI | Circular MIL Spec Connector 8533 SERIES EN2997 QUALIFIED Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$187.1600 / $251.5600 | Buy Now |
Part Details for EN2997SE01407FN
EN2997SE01407FN CAD Models
EN2997SE01407FN Part Data Attributes
|
EN2997SE01407FN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
EN2997SE01407FN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 14-07 |
Alternate Parts for EN2997SE01407FN
This table gives cross-reference parts and alternative options found for EN2997SE01407FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN2997SE01407FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN2997SE01407FN | MIL Series Connector | TE Connectivity | EN2997SE01407FN vs EN2997SE01407FN |