EN2997K62025AN
Description: MIL Series Connector

Overview of EN2997K62025AN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EN2997K62025AN by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-EN2997K62025AN
Mouser Electronics Circular MIL Spec Connector 983 25C 19#20 RoHS: Compliant 0
  • 1 $124.9300
  • 5 $121.3300
  • 10 $117.4400
  • 25 $113.8000
  • 50 $106.4300
$106.4300 / $124.9300 Order Now

CAD Models for EN2997K62025AN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN2997K62025AN by TE Connectivity

EN2997K62025AN
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-83723 SERIES III
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Part Numbers
006-0937-12A, 006-0044-20A, 006-0972-20A
Contact Quantities
6, 19
Contact Sizes
12, 20
Coupling Type
THREADED
Degrees of Rotation
105
Other Description
PLUG
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE/SILICONE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Material
STAINLESS STEEL
Shell Size
20
Termination Type
CRIMP
Total Number of Contacts
25
Unique Insert Number
20-25
Want to compare parts?
  1. EN2997K62025AN
    TE Connectivity
    MIL Series Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN2997K62025AN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN2997K62025AN by TE Connectivity

Select Manufacturer
Which Manufacturer of EN2997K62025AN would you like to use for your alert(s)?
  • Please alert me when EN2997K62025AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN2997K62025AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN2997K62025AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN2997K62025AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN2997K62025AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN2997K62025AN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: