Datasheets
EN25S80-75WIP by:

Flash, 1MX8, PDSO8, 5 X 6 MM, ROHS COMPLIANT, VDFN-8

Part Details for EN25S80-75WIP by Eon Silicon Solution Inc

Overview of EN25S80-75WIP by Eon Silicon Solution Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EN25S80-75WIP

EN25S80-75WIP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EN25S80-75WIP Part Data Attributes

EN25S80-75WIP Eon Silicon Solution Inc
Buy Now Datasheet
Compare Parts:
EN25S80-75WIP Eon Silicon Solution Inc Flash, 1MX8, PDSO8, 5 X 6 MM, ROHS COMPLIANT, VDFN-8
Part Life Cycle Code Transferred
Ihs Manufacturer EON SILICON SOLUTION INC
Package Description HVSON,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 75 MHz
JESD-30 Code R-PDSO-N8
Length 6 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX8
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Programming Voltage 1.8 V
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN25S80-75WIP by Eon Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN25S80-75WIP by Eon Silicon Solution Inc

Select Manufacturer
Which Manufacturer of EN25S80-75WIP would you like to use for your alert(s)?
  • Please alert me when EN25S80-75WIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN25S80-75WIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN25S80-75WIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN25S80-75WIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN25S80-75WIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN25S80-75WIP by Eon Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: