Datasheets
EN25S20A-104WIP by:

Flash, 256KX8, PDSO8, VDFN-8

Part Details for EN25S20A-104WIP by Elite Semiconductor Memory Technology Inc

Overview of EN25S20A-104WIP by Elite Semiconductor Memory Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for EN25S20A-104WIP

EN25S20A-104WIP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EN25S20A-104WIP Part Data Attributes

EN25S20A-104WIP Elite Semiconductor Memory Technology Inc
Buy Now Datasheet
Compare Parts:
EN25S20A-104WIP Elite Semiconductor Memory Technology Inc Flash, 256KX8, PDSO8, VDFN-8
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description VDFN-8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 104 MHz
JESD-30 Code R-PDSO-N8
Length 6 mm
Memory Density 2097152 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 1.8 V
Seated Height-Max 0.8 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN25S20A-104WIP by Elite Semiconductor Memory Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN25S20A-104WIP by Elite Semiconductor Memory Technology Inc

Select Manufacturer
Which Manufacturer of EN25S20A-104WIP would you like to use for your alert(s)?
  • Please alert me when EN25S20A-104WIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN25S20A-104WIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN25S20A-104WIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN25S20A-104WIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN25S20A-104WIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN25S20A-104WIP by Elite Semiconductor Memory Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: