Part Details for EN25F80-100HC by Eon Silicon Solution Inc
Overview of EN25F80-100HC by Eon Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN25F80-100HC
EN25F80-100HC CAD Models
EN25F80-100HC Part Data Attributes
|
EN25F80-100HC
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN25F80-100HC
Eon Silicon Solution Inc
Flash, 1MX8, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.275 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for EN25F80-100HC
This table gives cross-reference parts and alternative options found for EN25F80-100HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN25F80-100HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P80-VMN6G | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | EN25F80-100HC vs M25P80-VMN6G |
M25P80SVMN6GBA | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | EN25F80-100HC vs M25P80SVMN6GBA |
M45PE80-VMN6TG | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | EN25F80-100HC vs M45PE80-VMN6TG |
M25P80SVMN6TPBA | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | EN25F80-100HC vs M25P80SVMN6TPBA |
W25Q80BVSSJG | Flash, 1MX8, PDSO8, SOIC-8 | Winbond Electronics Corp | EN25F80-100HC vs W25Q80BVSSJG |
SST25PF080B-80-4C-S2AE | FLASH 3V PROM | Microchip Technology Inc | EN25F80-100HC vs SST25PF080B-80-4C-S2AE |
W25X80AVSNIG | Flash, 1MX8, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | Winbond Electronics Corp | EN25F80-100HC vs W25X80AVSNIG |
M25P80SVMN3GB | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 | Micron Technology Inc | EN25F80-100HC vs M25P80SVMN3GB |
LE25FW808TT | Flash, 1MX8, PDSO8, MSOP-8 | SANYO Semiconductor Co Ltd | EN25F80-100HC vs LE25FW808TT |
M25P80-VMN3TP | Flash, 1MX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Micron Technology Inc | EN25F80-100HC vs M25P80-VMN3TP |