Part Details for EN2267-010A051S by Draka Cableteq USA
Overview of EN2267-010A051S by Draka Cableteq USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2267-010A051S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85546000
|
Verical | Single Conductor Cable 10AWG 3.33mm Nickel Plated Copper Alloy Light Yellow 600VAC RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 222 |
|
$1.7660 | Buy Now |