Part Details for EN2267-010A002S by Nexans
Overview of EN2267-010A002S by Nexans
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2267-010A002S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85546933
|
Verical | Cable, Copper Conductor RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 5624 |
|
$0.6971 | Buy Now |
Part Details for EN2267-010A002S
EN2267-010A002S CAD Models
EN2267-010A002S Part Data Attributes
|
EN2267-010A002S
Nexans
Buy Now
Datasheet
|
Compare Parts:
EN2267-010A002S
Nexans
Wire And Cable, 1 Conductor(s), 24AWG, 200V, Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEXANS SA | |
Reach Compliance Code | unknown | |
Approvals | EN | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 0.96 mm | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE/POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 200 V | |
Resistance | 0.114 Ω | |
Shielding | NO | |
Stranding | 19X0.12 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |