Part Details for EN1C11 by Vicor Corporation
Overview of EN1C11 by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN1C11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-EN1C11
|
Mouser Electronics | Power Conditioning EN C 600W SP SLOT RoHS: Not Compliant | 0 |
|
$427.7900 / $538.5500 | Order Now |
Part Details for EN1C11
EN1C11 CAD Models
EN1C11 Part Data Attributes:
|
EN1C11
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
EN1C11
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 575W, Hybrid, HALF-BRICK PACKAGE-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO OPERATES WTH 180 V TO 264 V INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 375 V | |
Output Voltage-Min | 250 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 575 W | |
Trim/Adjustable Output | NO | |
Width | 55.88 mm |
Alternate Parts for EN1C11
This table gives cross-reference parts and alternative options found for EN1C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN1C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN1T11 | DC-DC Regulated Power Supply Module, 1 Output, 575W, Hybrid, HALF-BRICK PACKAGE-9 | Vicor Corporation | EN1C11 vs EN1T11 |