EN16-V11BF15
Description: ROTARY OPTICAL POSITION ENCODER, ROHS COMPLIANT PACKAGE-3

Overview of EN16-V11BF15 by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for EN16-V11BF15 by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 987-EN16-V11BF15-ND
DigiKey ROTARY ENCODER Min Qty: 4000 Lead time: 32 Weeks Container: Tray Temporarily Out of Stock
  • 4,000 $1.1272
$1.1272 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 32 Weeks 0
  • 4,000 $0.9360
$0.9360 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $2.4480
  • 2,000 $1.2960
  • 3,000 $0.9120
  • 4,000 $0.8940
$0.8940 / $2.4480 Buy Now
DISTI # 000000000006458222
Sager Encoders Min Qty: 800 0
  • 800 $1.0800
$1.0800 Buy Now

CAD Models for EN16-V11BF15 by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN16-V11BF15 by TT electronics / BI Technologies

EN16-V11BF15
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT PACKAGE-3
Reach Compliance Code
compliant
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
ROTARY POSITION ENCODER
Want to compare parts?
  1. EN16-V11BF15
    TT electronics / BI Technologies
    ROTARY OPTICAL POSITION ENCODER, ROHS COMPLIANT PACKAGE-3
    VS

Related Parts for EN16-V11BF15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN16-V11BF15 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN16-V11BF15 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of EN16-V11BF15 would you like to use for your alert(s)?
  • Please alert me when EN16-V11BF15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN16-V11BF15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN16-V11BF15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN16-V11BF15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN16-V11BF15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN16-V11BF15 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: