Part Details for EN11-HNB1BQ15 by TT electronics / BI Technologies
Overview of EN11-HNB1BQ15 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLOT TEN-1-15 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-14 | Coilcraft Inc | RF inductor, tunable, not RoHS | |
SLOT TEN-1-16 | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for EN11-HNB1BQ15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-EN11-HNB1BQ15-ND
|
DigiKey | ROTARY ENCODER Min Qty: 5280 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1362 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5280 Package Multiple: 1320 Lead time: 32 Weeks | 0 |
|
$0.9750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9310 / $2.5500 | Buy Now |
DISTI #
000000000006457948
|
Sager | Encoders Min Qty: 1320 | 0 |
|
$1.1200 | Buy Now |
Part Details for EN11-HNB1BQ15
EN11-HNB1BQ15 CAD Models
EN11-HNB1BQ15 Part Data Attributes
|
EN11-HNB1BQ15
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN11-HNB1BQ15
TT electronics / BI Technologies
ROTARY CODED SWITCH-20POSITIONS, GRAY CODE, LATCHED, 0.01A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Breadth | 11.7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 13.75 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 20 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | GRAY CODE | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |