Part Details for EN11-HNB0AF20 by TT electronics / BI Technologies
Overview of EN11-HNB0AF20 by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Motor control systems
Robotics and Drones
Price & Stock for EN11-HNB0AF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63M1214
|
Newark | Potentiometer Encoder/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies EN11-HNB0AF20 Min Qty: 5280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9460 | Buy Now |
DISTI #
987-1183-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 20PPR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
642 In Stock |
|
$1.1173 / $2.0500 | Buy Now |
|
Future Electronics | EN11 Series 11 mm Top Adjustment 5 V Shaft Actuator Non Switch Rotary Encoder RoHS: Compliant pbFree: Yes Min Qty: 5280 Package Multiple: 1320 Lead time: 32 Weeks Container: Tray | 0Tray |
|
$0.9300 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat Straight Gray Digital Square Wave 20PPR Through Hole PC Pin RoHS: Compliant |
157 In Stock |
|
$0.9080 / $1.3180 | Buy Now |
DISTI #
51544884
|
Verical | Mechanical Encoder Rotary Incremental Flat Straight Gray Digital Square Wave 20PPR Through Hole PC Pin Min Qty: 50 Package Multiple: 25 | Americas - 150 |
|
$1.7483 | Buy Now |
DISTI #
EN11-HNB0AF20
|
TME | Encoder: incremental, THT, 20imp/revol, two phase A and B, 5VDC Min Qty: 25 | 0 |
|
$1.6100 | RFQ |
DISTI #
000000000002427864
|
Sager | Encoders 11mm Min Qty: 1320 | 0 |
|
$1.1200 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental Flat Straight Gray Digital Square Wave 20PPR Through Hole PC Pin RoHS: Compliant |
157 In Stock |
|
$0.9080 / $1.3180 | Buy Now |
Part Details for EN11-HNB0AF20
EN11-HNB0AF20 CAD Models
EN11-HNB0AF20 Part Data Attributes
|
EN11-HNB0AF20
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN11-HNB0AF20
TT electronics / BI Technologies
ROTARY CODED SWITCH-20POSITIONS, GRAY CODE, LATCHED, 0.01A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Breadth | 11.7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 13.75 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 20 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | GRAY CODE | |
Switch Type | ROTARY CODED SWITCH | |
Termination Type | SOLDER |